Schurter 0862.8105 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shape | Round |
| Termination | Through Hole |
| Weight | 0.009877oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8105 to view detailed technical specifications.
No datasheet is available for this part.