The Schurter 0862.8106 is a 2-position round switch with a grey non-illuminated design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This switch is lead free and available in bulk packaging.
Schurter 0862.8106 technical specifications.
| Color | Grey |
| Height | 12.25mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shape | Round |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8106 to view detailed technical specifications.
No datasheet is available for this part.