
The Schurter SMS Series Surface Mount Switch features a round shape with a black color and non-illuminated actuator. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging with 100 units per package and is suitable for surface mount applications.
Schurter 0862.8107 technical specifications.
| Actuator Length | 6mm |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shape | Round |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8107 to view detailed technical specifications.
No datasheet is available for this part.
