Schurter 0862.8108 technical specifications.
| Color | White |
| Height | 13.75mm |
| Illumination Type | Non-Illuminated |
| Length | 6.5mm |
| Material | PC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shape | Round |
| Weight | 0.01411oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0862.8108 to view detailed technical specifications.
No datasheet is available for this part.