Square Black Membrane Switch; 80mA; 24Vdc
Schurter 1241-1102-7-97MCS technical specifications.
| Contact Current Rating | 80mA |
| Contact Material | Gold |
| Operating Force | 3N |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241-1102-7-97MCS to view detailed technical specifications.
No datasheet is available for this part.