Sign in to ask questions about the Schurter 3403.0170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3403.0170 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Fuse Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | UMT250 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.