Surface Mount Fuses SFP 63V 1.5A
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Current Rating | 1.5A |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SFP 125 |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Width | 2.6mm |
| RoHS | Not Compliant |