
2-pole, 2-position male mains power connector with straight orientation and solder terminal. Features a 2.5A current rating and 250VAC voltage rating. Constructed with black thermoplastic body material, it offers UL94 V-0 flammability rating and IP40 protection. Mountable via panel screw or flanges, this RoHS compliant component operates between -25°C and 70°C.
Sign in to ask questions about the Schurter 4300.0096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4300.0096 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Type | Pin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0720-FS/-FP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.181661oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.0096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
