Mains power connector, male, straight orientation, featuring 2 poles and 2 positions. This through-hole mount connector offers a 2.5A current rating and a 250VAC voltage rating. It includes solder terminals and a black, UL94 V-0 flammability rated module case. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Schurter 4300.0099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4300.0099 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Type | Pin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.19mm |
| Pitch | 11mm |
| Plating Thickness | 1.2mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0721-PP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.0099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.