Standard & High-Density Card Edge Connector with integrated line switch. Features a 2-pole, DPST configuration with 3 positions and 3 contacts. Rated for 250VAC at 15A, with a maximum operating temperature of 70°C and a minimum of -25°C. Panel mountable via screw and flanges, with quick connect termination. UL94 V-0 flammability rating and IP40 protection.
Sign in to ask questions about the Schurter 4302.2141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4302.2141 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 59mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.666678oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.2141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.