
The Fusedrawer 3 is a 2-pole power connector with a voltage rating of 250V and a current rating of 10A. It is available in a bulk packaging with 50 units per package. The connector is RoHS compliant and has a lead-free termination. It operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Schurter 4303.2014.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4303.2014.01 technical specifications.
| Current Rating | 10A |
| Fuse Size | 5 x 20 mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.463853oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2014.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.