
Filtered power entry module with 3 positions, rated for 250VAC and 4A. Features include a built-in switch and fuse holder for 5 x 20mm fuses, quick connect termination, and IP40 rating. Designed for panel mounting with flanges, this shielded module operates between -25°C and 85°C and is UL94 V-0 flammability rated. Approvals include cULus and ENEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 4304.5063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKID |
| Termination | Quick Connect |
| Weight | 5.679108oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.5063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.