
The Schurter 4304.6019 is a 3-position panel mount fuse holder with a current rating of 10A and a maximum voltage rating of 250V AC. It features a module package with a flammability rating of UL94 V-0 and is rated for IP20. The fuse holder is RoHS compliant and available in a bulk packaging quantity of 50. It is designed for use with 5 x 20mm fuses and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 4304.6019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1062 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.658918oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.