Sign in to ask questions about the Schurter 4310.0027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4310.0027 technical specifications.
| Approvals | VDE, TUV, PSE |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 4022 |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.785198oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.