
Schurter 4430.0695 technical specifications.
| Fuse Size | 1 |
| Length | 35mm |
| Mount | Screw |
| Series | TA45 |
| Weight | 0.500185oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0695 to view detailed technical specifications.
No datasheet is available for this part.