
Straight orientation retaining kit for connectors, constructed from durable stainless steel. This lead-free and RoHS compliant accessory ensures secure connections. Packaged in bulk for convenience, with 100 units per package.
Sign in to ask questions about the Schurter 4700.0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4700.0002 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4700.0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.