This 3-position power connector is rated for 250V and 15A, with a lead-free termination and IP30 ratings. It is available in bulk packaging and is designed for panel mounting. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is approved for use in various markets, including those that require VDE, cULus, and CCC certifications.
Sign in to ask questions about the Schurter 4724.0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4724.0300 technical specifications.
| Approvals | VDE, cULus, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4723 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4724.0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.