
6-outlet power strip with right-angle orientation, featuring a 10A current rating and a maximum rating of 15A. Includes a fuse holder for overload protection and is rated for 250V. Offers wall and cable mounting options, with dimensions of 225mm length, 59mm width, and 40mm height. Approvals include UL, CSA, and IEC, with RoHS compliance.
Sign in to ask questions about the Schurter 4740.4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4740.4000 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA, IEC |
| Color | Black |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40mm |
| Length | 225mm |
| Max Current Rating | 15A |
| Mount | Wall, Cable |
| Orientation | Right Angle |
| Overload Protection | Fuse Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4740 |
| Voltage Rating | 250V |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4740.4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.