
This power connector features 4 AC outlets and is rated for 250V and 10A. It is designed for wall mount applications and is approved to UL, CSA, and IEC standards. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Schurter 4748.0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4748.0300 technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA, IEC |
| Color | Black |
| Cord Length | 6.5foot |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | None |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4748 |
| Voltage Rating | 250V |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4748.0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.