12-position female connector with straight orientation, featuring 4 ports and Faston termination. Rated for 250V AC and 15A maximum current, this panel-mount component operates between -25°C and 70°C. It boasts a UL94 V-0 flammability rating, IP30 protection, and is RoHS compliant. The snap-in mounting design facilitates easy installation.
Sign in to ask questions about the Schurter 4752.6200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4752.6200 technical specifications.
| Current | 15A |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Ports | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4752 |
| Termination | Faston |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4752.6200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.