
Standard & High-Density Card Edge Connector, Receptacle, 3 Positions, 3 Conductors. Features 15A max current rating, 250V voltage rating, and straight orientation. Constructed with UL94 V-0 rated thermoplastic, operating from -25°C to 120°C. Termination via screw, suitable for free hanging, cable, or screw mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Schurter 4781.0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4781.0100 technical specifications.
| Approvals | VDE, cULus |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, Screw |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4781 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.128767oz |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4781.0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
