
3-position, 3-conductor power connector receptacle with straight, cable mount orientation and screw termination. Features a 10A current rating, 250V AC/DC voltage rating, and operates within a -25°C to 70°C temperature range. Constructed from black, UL94 V-0 rated thermoplastic, this lead-free and RoHS compliant component is suitable for wire/cable diameters up to 8.5mm. Approvals include VDE and cULus.
Sign in to ask questions about the Schurter 4782.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4782.0000 technical specifications.
| Approvals | VDE, cULus |
| Body Material | Thermoplastic |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Depth | 87mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4782 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.128767oz |
| Width | 28.7mm |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4782.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
