The Schurter 4788.3000 is a 3-pin female power connector rated for 250V and 15A. It features a panel mount design with a straight orientation and is available in a bulk packaging quantity of 100. The connector is compliant with RoHS regulations and has an IP30 rating for environmental protection. It is also approved for use in cULus and ENEC environments.
Sign in to ask questions about the Schurter 4788.3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4788.3000 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4788 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4788.3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.