The Schurter 4788.8100 is a 3-position power connector with a voltage rating of 250V and a current rating of 15A. It features a panel mount design with a snap-in installation and is rated for IP30. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Schurter 4788.8100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4788.8100 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4788 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4788.8100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.