
Conn Inlet HDR 3 POS Faston ST Panel Mount 3 Terminal 1 Port
Schurter 4793.5000.21 technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Plating Thickness | 2mm |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.