
3-position, straight male connector for AC applications, featuring a 250V voltage rating and a maximum current rating of 20A. This panel-mount, snap-in component utilizes Faston termination and is constructed from UL94 V-0 rated polyamide. Operating within a temperature range of -25°C to 70°C, it is lead-free, RoHS compliant, and holds cULus, ENEC, and CCC approvals.
Sign in to ask questions about the Schurter 4793.8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4793.8000 technical specifications.
| Application(s) | AC |
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4793 |
| Termination | Faston |
| Voltage Rating | 250V |
| Weight | 0.428579oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4793.8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.