
The Schurter 4797.0015.01 is a 3-pin female power connector with a voltage rating of 250V. It features a thermoplastic body with a black color and a flammability rating of UL94 V-0. The connector is designed for panel mount applications with a snap-in mount type. It is rated for IP30 and is compliant with RoHS regulations. The connector has a plating thickness of 1.5mm and is available with approvals from UL and CSA.
Schurter 4797.0015.01 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Plating Thickness | 1.5mm |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
