
3-position, female, straight power connector for panel mounting with snap-in installation. Features quick connect termination and a 20A maximum current rating, suitable for up to 250V AC/DC. Constructed with UL94 V-0 flammability rating and operating temperature range of -25°C to 70°C. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Schurter 4797.0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.0020 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Color | Black |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4797 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.719589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4797.0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
