
3-position, female, straight panel mount power connector with quick connect termination. Features a 20A max current rating and 250V AC voltage rating, suitable for panel thicknesses up to 0.098 inches. Operating temperature range is -25°C to 70°C. Approvals include cULus, ENEC, and CCC. RoHS compliant and constructed with UL94 V-0 flammability rating.
Sign in to ask questions about the Schurter 4797.0025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.0025 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4797 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.719589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4797.0025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
