Conn Outlets F 3 POS Quick Connect ST Panel Mount 3 Terminal 1 Port
Schurter 4797.0025.01 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Plating Thickness | 2.5mm |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.