The 4797.0130 connector is a 3-position female quick connect connector with a voltage rating of 250V and a current rating of 20A. It is designed for panel mount applications with a snap-in installation. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 50 pieces per package. The connector is not RoHS compliant, but it meets cULus, ENEC, and CCC approvals.
Sign in to ask questions about the Schurter 4797.0130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.0130 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | No |
| Series | 4797 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.652568oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4797.0130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.