
Standard & High-Density Card Edge Connector, 3-pole, 3-position receptacle with straight orientation. Features a 20A maximum current rating and 250V AC voltage rating. Constructed with black thermoplastic body, UL94 V-0 flammability rating, and lead-free, RoHS compliant materials. Mountable via panel, flanges, solder, or screw, with solder termination. Operating temperature range from -25°C to 70°C.
Sign in to ask questions about the Schurter 4797.3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.3000 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Height | 34mm |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Solder, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4797 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.740753oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4797.3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
