
The Schurter 4797.3010 is a 3-pin panel mount connector with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for 250V and 20A, and is compliant with cULus, ENEC, and CCC approvals. The connector is lead-free and RoHS compliant, and is packaged in bulk quantities of 50. It is suitable for use in a variety of applications, including power connections.
Sign in to ask questions about the Schurter 4797.3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.3010 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4797 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.719589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4797.3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
