Sign in to ask questions about the Schurter 4797.3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.3030 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4797 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.719589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4797.3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
