Sign in to ask questions about the Schurter 4797.3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4797.3120 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 20A |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | No |
| Series | 4797 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.652568oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4797.3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
