Conn 2.5MM Audio Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Schurter 4801.1200 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 6.4mm |
| Gender | Male |
| Length | 31.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4801 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.