This metal cable mount connector features a black plastic body with a nickel-silver plated brass contact and a maximum operating temperature range of -20°C to 70°C. It has a maximum current rating of 2A and a maximum voltage rating of 1.212kV. The connector is RoHS compliant and has a diameter of 14.5mm and a length of 75.4mm.
Sign in to ask questions about the Schurter 4803.1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4803.1210 technical specifications.
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 75.4mm |
| Material | Plastic |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 1.212kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4803 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4803.1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
