Sign in to ask questions about the Schurter 4803.2210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4803.2210 technical specifications.
| Body Color | Black |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 31.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4803 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4803.2210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.