This 16.5mm male brass cable mount connector features a silver body and nickel-plated brass contacts. It is designed for free hanging or cable mounting and has a straight orientation. The connector is suitable for operating temperatures between -20°C and 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Schurter 4833.1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 4833.1200 technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 16.5mm |
| Gender | Male |
| Length | 93mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4833 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4833.1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.