Circular DC Power Connector, 18V, 2A, 1.45mm Dia, ROHS COMPLIANT
Schurter 4840.2230 technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 2A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4840 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4840.2230 to view detailed technical specifications.
No datasheet is available for this part.