Right-angle, shielded, 6-position circular connector with a male gender and 6 solder terminals. Features a black thermoplastic body, silver contact finish, and a 2A current rating. Operates within a -20°C to 70°C temperature range and offers 1000 mating cycles. This lead-free, RoHS-compliant component is designed for through-hole mounting and has a DC rated voltage of 12V.
Schurter 4850.2610 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4850 |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4850.2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.