
Standard & High-Density Card Edge Connector, 3-position, male, straight orientation, panel mount with flanges. Features 15A current rating, 125V AC voltage rating, and quick connect termination. Operates from -25°C to 85°C, with UL94 V-0 flammability rating and shielded design. Approvals include cULus and ENEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 5003.0411.1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5003.0411.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 61mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.0411.1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
