2-position, male, straight IEC C8 power entry module with integrated standard filter. Rated for 250VAC at 2.5A, this front-panel mount component features 4.8mm quick connect terminals and IP40 protection. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Schurter 5008.0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5008.0012 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 34.5mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 37mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.611615oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.