
PEM w/Filter; IEC; C14; 250VAC; 10A; Frt/Rear Panel Mt-Screw; 6.3 QC Term; Med; IP40; PC1
Schurter 5123.0306.0 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.