PWR ENT RCPT IEC320-C20 QC
Schurter 5130.1600 technical specifications.
| Approvals | cULus, ENEC |
| Current | 20A |
| Current Rating | 16A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Mount | Panel |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3oz |
| Width | 50.6mm |
| RoHS | Compliant |
No datasheet is available for this part.