3-pole, 3-position power entry module with IEC320-C20 connector. Features 20A current rating, 250V AC voltage rating, and quick connect termination. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 3mm. Offers IP40 protection and UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Schurter 5130.2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 5130.2001 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 79.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
