Sign in to ask questions about the Schurter 6004.0114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6004.0114 technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6004.0114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
