
This 125V 7A power connector features a 2-conductor design with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a package quantity of 60 and is compliant with RoHS regulations. The connector has a length of 4m and is made of 18AWG wire, with a weight of 6.349313oz. The connector is unshielded and has a black color.
Sign in to ask questions about the Schurter 6010.5278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6010.5278 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 7A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 4m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 6.349313oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6010.5278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.