The 250V 2.5A Female Wire, 2m, Straight, PCB Termination, Black is a general-purpose wire assembly from Schurter. It features a current rating of 2.5A and a voltage rating of 250V. The wire has a length of 2m and a straight orientation. It is terminated on the PCB and is available in a package quantity of 100. The wire is RoHS compliant.
Schurter 6051.0015 technical specifications.
| Color | Black |
| Current Rating | 2.5A |
| Gender | Female |
| Length | 2m |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 250V |
| Weight | 3.421574oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.0015 to view detailed technical specifications.
No datasheet is available for this part.