Schurter 6051.0030 technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 8.501025oz |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.